Technical Documents
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
<=0.01 CV or 4 μA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
<=0.01 CV or 4 μA
Tolerance
±20%