AHA,Axial,Al electrolytic cap,22uF 25V
RS Stock No.: 493-749Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
<=0.01 CV or 4 μA
Tolerance
±20%
You may be interested in
KEMET 22μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PB222VQL1Brand: KEMET
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
AHA,Axial,Al electrolytic cap,22uF 25V
1
P.O.A.
AHA,Axial,Al electrolytic cap,22uF 25V
Stock information temporarily unavailable.
1
You may be interested in
KEMET 22μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PB222VQL1Brand: KEMET
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
<=0.01 CV or 4 μA
Tolerance
±20%
You may be interested in
KEMET 22μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PB222VQL1Brand: KEMET
P.O.A.Each (ex VAT)