Al knob w/threaded through hole,60mm,M10

RS Stock No.: 326-9280Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Thread

M10 x 20

Thread Diameter

M10

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

60mm

Hole Length

40mm

Insert Material

Aluminium

Stock information temporarily unavailable.

P.O.A.

Al knob w/threaded through hole,60mm,M10

P.O.A.

Al knob w/threaded through hole,60mm,M10

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Thread

M10 x 20

Thread Diameter

M10

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

60mm

Hole Length

40mm

Insert Material

Aluminium