AMA axial Al elect cap,100uF 250V
RS Stock No.: 267-4906Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
100µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
KEMET 100μF Aluminium Electrolytic Capacitor 200V dc, Axial, Through Hole - PEG124RJ3100QL1Brand: KEMET
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
AMA axial Al elect cap,100uF 250V
1
P.O.A.
AMA axial Al elect cap,100uF 250V
Stock information temporarily unavailable.
1
You may be interested in
KEMET 100μF Aluminium Electrolytic Capacitor 200V dc, Axial, Through Hole - PEG124RJ3100QL1Brand: KEMET
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
100µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
KEMET 100μF Aluminium Electrolytic Capacitor 200V dc, Axial, Through Hole - PEG124RJ3100QL1Brand: KEMET
P.O.A.Each (ex VAT)