AMA axial Al elect cap,10uF 450V
RS Stock No.: 267-7315Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
10µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
AMA axial Al elect cap,10uF 450V
1
P.O.A.
AMA axial Al elect cap,10uF 450V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALCapacitance
10µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%