AMA axial Al elect cap,47uF 450V 85deg

RS Stock No.: 267-7337Brand: NEUTRAL
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

47µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

You may be interested in

P.O.A.

AMA axial Al elect cap,47uF 450V 85deg

P.O.A.

AMA axial Al elect cap,47uF 450V 85deg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

47µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

You may be interested in