AMA axial Al elect cap,47uF 63V

RS Stock No.: 267-7242Brand: NEUTRAL
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

AMA axial Al elect cap,47uF 63V

P.O.A.

AMA axial Al elect cap,47uF 63V

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

You may be interested in