BA9s MBC yellow single-chip LED,6Vac/dc
RS Stock No.: 356-0498Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
6V dc
Light Output Colour
Yellow
Intensity
340mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
25mm
Peak Wavelength
587nm
Current Rating
17mA
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
BA9s MBC yellow single-chip LED,6Vac/dc
1
P.O.A.
BA9s MBC yellow single-chip LED,6Vac/dc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
6V dc
Light Output Colour
Yellow
Intensity
340mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
25mm
Peak Wavelength
587nm
Current Rating
17mA