Black Die Cast Aluminium Enclosure, Black Lid, 222.3 x 146 x 54.9mm

RS Stock No.: 121-2535Brand: NEUTRAL
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

54.9 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 54.9mm

Colour

Black

Lid Colour

Black

Shielded

Yes

Product details

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish

From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits

Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm

FAQ's

Can the enclosure be used outside?

Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

P.O.A.

Black Die Cast Aluminium Enclosure, Black Lid, 222.3 x 146 x 54.9mm

P.O.A.

Black Die Cast Aluminium Enclosure, Black Lid, 222.3 x 146 x 54.9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

54.9 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 54.9mm

Colour

Black

Lid Colour

Black

Shielded

Yes

Product details

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish

From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits

Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm

FAQ's

Can the enclosure be used outside?

Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.