Black phenolic female cross knob,M6x9mm

RS Stock No.: 686-660Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Thread

M6 x 8

Thread Diameter

M6

Thread Length

8mm

Knob Shape

4-Arm

Mounting Type

Threaded Hole

Knob Diameter

38mm

Insert Material

Alloy

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Black phenolic female cross knob,M6x9mm

P.O.A.

Black phenolic female cross knob,M6x9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Thread

M6 x 8

Thread Diameter

M6

Thread Length

8mm

Knob Shape

4-Arm

Mounting Type

Threaded Hole

Knob Diameter

38mm

Insert Material

Alloy

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)