Brass gas ball valve w/Al lever,1in BSPP
RS Stock No.: 465-4847Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
Product details
Epoxy Coated Aluminium Lever
Female ports both ends
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
Brass gas ball valve w/Al lever,1in BSPP
1
P.O.A.
Brass gas ball valve w/Al lever,1in BSPP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
Product details
Epoxy Coated Aluminium Lever
Female ports both ends
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)