Brown panel mount round insulated socket
Technical documents
Specifications
Brand
NEUTRALColour
Brown
Gender
Female
Termination Method
Solder
Voltage Rating
250V ac
Current Rating
10A
Contact Plating
Nickel, Silver
Length
28.5mm
Contact Material
Brass
Insulation Material
PP
Product details
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALColour
Brown
Gender
Female
Termination Method
Solder
Voltage Rating
250V ac
Current Rating
10A
Contact Plating
Nickel, Silver
Length
28.5mm
Contact Material
Brass
Insulation Material
PP
Product details
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.