Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in

RS Stock No.: 623-7961Brand: NEUTRALManufacturers Part No.: C11G-08
View all in Ball Valves

Technical documents

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Steel

Handle Colour

Yellow

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Steel

Handle Colour

Yellow