Cable,mains,flexible,2 core,31

Technical documents
Specifications
Brand
NEUTRALCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Current Rating
10 A
Outer Diameter
6.55mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
32
Insulation material
PVC
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Current Rating
10 A
Outer Diameter
6.55mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
32
Insulation material
PVC