Cartridge Fuse

RS Stock No.: 140-7193Brand: NEUTRAL
View all in Cartridge Fuses

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

250V ac

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
Littelfuse 2.5 A T Ceramic Cartridge Fuse, 5 x 20 mm
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Cartridge Fuses

Stock information temporarily unavailable.

P.O.A.

Cartridge Fuse

P.O.A.

Cartridge Fuse

Stock information temporarily unavailable.

You may be interested in
Littelfuse 2.5 A T Ceramic Cartridge Fuse, 5 x 20 mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

250V ac

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
Littelfuse 2.5 A T Ceramic Cartridge Fuse, 5 x 20 mm
P.O.A.Each (In a Pack of 10) (ex VAT)