Ceramic plate capacitor,22pF 100V 5mm

RS Stock No.: 484-7926Brand: NEUTRAL

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

22pF

Voltage

100V dc

Tolerance

±10%

Tolerance Plus

+10%

Tolerance Minus

-10%

Product details

682, 683, 629, 630 Series

You may be interested in

P.O.A.

Ceramic plate capacitor,22pF 100V 5mm

P.O.A.

Ceramic plate capacitor,22pF 100V 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

22pF

Voltage

100V dc

Tolerance

±10%

Tolerance Plus

+10%

Tolerance Minus

-10%

Product details

682, 683, 629, 630 Series

You may be interested in