E10 Filament Indicator Lamp, Clear, 130 V, 20 mA, 2000h

RS Stock No.: 589-446Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

130 V

Lamp Base

E10

Current Rating

20 mA

Diameter

10.3mm

Lamp Size

T3 1/4

Length

30 mm

Lens Colour

Clear

Luminosity

3 lm

Life Hours

2000h

You may be interested in
RS PRO E10 Indicator Light, Clear, 130V, 20mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

E10 Filament Indicator Lamp, Clear, 130 V, 20 mA, 2000h

P.O.A.

E10 Filament Indicator Lamp, Clear, 130 V, 20 mA, 2000h

Stock information temporarily unavailable.

You may be interested in
RS PRO E10 Indicator Light, Clear, 130V, 20mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

130 V

Lamp Base

E10

Current Rating

20 mA

Diameter

10.3mm

Lamp Size

T3 1/4

Length

30 mm

Lens Colour

Clear

Luminosity

3 lm

Life Hours

2000h

You may be interested in
RS PRO E10 Indicator Light, Clear, 130V, 20mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)