Fan, 127x127x38mm 24V 3200rpm 271 m3/h
RS Stock No.: 492-4556Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
13.92W
Maximum Current
580mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
271m³/h
Noise Level
51dB
Fan Speed
3200rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fan, 127x127x38mm 24V 3200rpm 271 m3/h
1
P.O.A.
Fan, 127x127x38mm 24V 3200rpm 271 m3/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
13.92W
Maximum Current
580mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
271m³/h
Noise Level
51dB
Fan Speed
3200rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
P.O.A.Each (ex VAT)