Fan,120x120x38mm 12V 2800rpm 200.4 m3/h
RS Stock No.: 492-4528Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5.4W
Maximum Current
450mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
200.3m³/h
Noise Level
46dB
Fan Speed
2800rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 290.3m³/h, 10.8W, 900mA Max, 120 x 120 x 38mmBrand: ARX
P.O.A.Each (ex VAT)
P.O.A.
Fan,120x120x38mm 12V 2800rpm 200.4 m3/h
1
P.O.A.
Fan,120x120x38mm 12V 2800rpm 200.4 m3/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 290.3m³/h, 10.8W, 900mA Max, 120 x 120 x 38mmBrand: ARX
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5.4W
Maximum Current
450mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
200.3m³/h
Noise Level
46dB
Fan Speed
2800rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 290.3m³/h, 10.8W, 900mA Max, 120 x 120 x 38mmBrand: ARX
P.O.A.Each (ex VAT)