Fan,92x92x38mm 12V 4000rpm 152 m3/h
RS Stock No.: 492-4483Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
7.8W
Maximum Current
650mA
Depth
38mm
Dimensions
92 x 92 x 38mm
Air Flow
138.7m³/h
Noise Level
38.5dB
Fan Speed
3500rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 195m³/h, 15W, 1.25A Max, 92 x 92 x 38mmBrand: ARX
P.O.A.Each (ex VAT)
P.O.A.
Fan,92x92x38mm 12V 4000rpm 152 m3/h
1
P.O.A.
Fan,92x92x38mm 12V 4000rpm 152 m3/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 195m³/h, 15W, 1.25A Max, 92 x 92 x 38mmBrand: ARX
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
7.8W
Maximum Current
650mA
Depth
38mm
Dimensions
92 x 92 x 38mm
Air Flow
138.7m³/h
Noise Level
38.5dB
Fan Speed
3500rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 195m³/h, 15W, 1.25A Max, 92 x 92 x 38mmBrand: ARX
P.O.A.Each (ex VAT)