Female clamp lever w/black handle,M6

RS Stock No.: 268-8602Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Stainless Steel

Length

50mm

Colour

Black

You may be interested in
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Female clamp lever w/black handle,M6

P.O.A.

Female clamp lever w/black handle,M6

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Stainless Steel

Length

50mm

Colour

Black

You may be interested in