Female clamp lever w/orange handle,M12

RS Stock No.: 268-8781Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M12

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Colour

Orange

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
P.O.A.Each (In a Pack of 2) (ex VAT)

P.O.A.

Female clamp lever w/orange handle,M12

P.O.A.

Female clamp lever w/orange handle,M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M12

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Colour

Orange

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
P.O.A.Each (In a Pack of 2) (ex VAT)