Ferrite Ring Ferrite Core, 25 (Dia.) x 10mm

RS Stock No.: 232-9808Brand: NEUTRAL
View all in Ferrite Rings

Technical documents

Specifications

Brand

NEUTRAL

Type

Ferrite Core

Dimensions

25 (Dia.) x 10mm

Material

F9C

Diameter

25mm

Height

10mm

Outer Diameter

25mm

You may be interested in
EPCOS Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Ferrite Rings

Stock information temporarily unavailable.

P.O.A.

Ferrite Ring Ferrite Core, 25 (Dia.) x 10mm

P.O.A.

Ferrite Ring Ferrite Core, 25 (Dia.) x 10mm

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
EPCOS Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Type

Ferrite Core

Dimensions

25 (Dia.) x 10mm

Material

F9C

Diameter

25mm

Height

10mm

Outer Diameter

25mm

You may be interested in
EPCOS Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
P.O.A.Each (In a Pack of 5) (ex VAT)