Flexible HSS hacksaw blade,24tpi

RS Stock No.: 185-3704Brand: NEUTRAL
View all in Hand Saw Blades

Technical documents

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

24

Material

HSS

You may be interested in
RS PRO 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Hand Saw Blades

Stock information temporarily unavailable.

P.O.A.

Flexible HSS hacksaw blade,24tpi

P.O.A.

Flexible HSS hacksaw blade,24tpi

Stock information temporarily unavailable.

You may be interested in
RS PRO 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

24

Material

HSS

You may be interested in
RS PRO 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)