GF Insulated Crimp Spade Connector, M10 Stud Size PVC, Yellow
RS Stock No.: 361-9130Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALSeries
GF
Insulation
Insulated
Insulation Material
PVC
Width
15.5mm
Stud Size
M10
Colour
Yellow
Overall Length
35.2mm
Product details
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.
You may be interested in
RS PRO, AVY Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M10 Stud Size Vinyl, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
GF Insulated Crimp Spade Connector, M10 Stud Size PVC, Yellow
1
P.O.A.
GF Insulated Crimp Spade Connector, M10 Stud Size PVC, Yellow
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, AVY Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M10 Stud Size Vinyl, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALSeries
GF
Insulation
Insulated
Insulation Material
PVC
Width
15.5mm
Stud Size
M10
Colour
Yellow
Overall Length
35.2mm
Product details
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.
You may be interested in
RS PRO, AVY Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M10 Stud Size Vinyl, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)