Green banana plug,4mm
RS Stock No.: 444-191Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALColour
Green
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Contact Plating
Silver
Length
43.8mm
Contact Material
Brass
Insulation Material
POM
You may be interested in
Schutzinger Green Male Banana Plug, 4 mm Connector, Screw Termination, 60 V, Nickel PlatingBrand: Schutzinger
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Green banana plug,4mm
1
P.O.A.
Green banana plug,4mm
Stock information temporarily unavailable.
1
You may be interested in
Schutzinger Green Male Banana Plug, 4 mm Connector, Screw Termination, 60 V, Nickel PlatingBrand: Schutzinger
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALColour
Green
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Contact Plating
Silver
Length
43.8mm
Contact Material
Brass
Insulation Material
POM
You may be interested in
Schutzinger Green Male Banana Plug, 4 mm Connector, Screw Termination, 60 V, Nickel PlatingBrand: Schutzinger
P.O.A.Each (ex VAT)