Green Indicator, 14mm Mounting Hole Size

RS Stock No.: 265-6762Brand: NEUTRAL
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Bezel Style

Prominent

Intensity

1250mcd

Length

47mm

Stock information temporarily unavailable.

P.O.A.

Green Indicator, 14mm Mounting Hole Size

P.O.A.

Green Indicator, 14mm Mounting Hole Size

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Bezel Style

Prominent

Intensity

1250mcd

Length

47mm