Green Indicator, 24V, Lead Wires Termination

RS Stock No.: 339-3096Brand: NEUTRAL
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Green

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

10mA

Intensity

10mcd

Length

40.4mm

View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

Green Indicator, 24V, Lead Wires Termination

P.O.A.

Green Indicator, 24V, Lead Wires Termination

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Green

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

10mA

Intensity

10mcd

Length

40.4mm