Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V
Light Output Colour
Green
Lamp Type
LED
Bezel Style
Prominent
Current Rating
10mA
Intensity
10mcd
Length
40.4mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V
Light Output Colour
Green
Lamp Type
LED
Bezel Style
Prominent
Current Rating
10mA
Intensity
10mcd
Length
40.4mm