Green Visible LED, 10mm Diameter, 165mcd

RS Stock No.: 382-4657Brand: NEUTRAL
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

165mcd

Diameter

10mm

Length

21mm

Peak Wavelength

565nm

You may be interested in
View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

Green Visible LED, 10mm Diameter, 165mcd

P.O.A.

Green Visible LED, 10mm Diameter, 165mcd

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

165mcd

Diameter

10mm

Length

21mm

Peak Wavelength

565nm

You may be interested in