Green/yellow equipment wire,2.5sq.mm100m

RS Stock No.: 361-888Brand: NEUTRAL
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

2.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

4.1mm

Conductor Material

Annealed Copper

Wire Style

2491X

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

Green/yellow equipment wire,2.5sq.mm100m

P.O.A.

Green/yellow equipment wire,2.5sq.mm100m

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

2.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

4.1mm

Conductor Material

Annealed Copper

Wire Style

2491X

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50