Gry 4core CY control cable,1.0sq.mm 50m

Technical documents
Specifications
Brand
NEUTRALNumber of Cores
4
Cross Sectional Area
1 mm²
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Black
American Wire Gauge
17
Outer Diameter
8.1mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Filler Material
PET Foil
Core Strands
32/0.2 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALNumber of Cores
4
Cross Sectional Area
1 mm²
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Black
American Wire Gauge
17
Outer Diameter
8.1mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Filler Material
PET Foil
Core Strands
32/0.2 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C