Heater,fan,enclosure,230Vac,25
RS Stock No.: 214-9860Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALOutput Power
250W
Air Flow
35m³/h
Supply Voltage
220 → 230V ac
Surface Temperature
75°C
Depth
80mm
Height
178mm
Width
80mm
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 250W Output, 250W Input, 70 °C 85mm x 104 mmBrand: Pfannenberg
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Heater,fan,enclosure,230Vac,25
1
P.O.A.
Heater,fan,enclosure,230Vac,25
Stock information temporarily unavailable.
1
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 250W Output, 250W Input, 70 °C 85mm x 104 mmBrand: Pfannenberg
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALOutput Power
250W
Air Flow
35m³/h
Supply Voltage
220 → 230V ac
Surface Temperature
75°C
Depth
80mm
Height
178mm
Width
80mm
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 250W Output, 250W Input, 70 °C 85mm x 104 mmBrand: Pfannenberg
P.O.A.Each (ex VAT)