Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 170 → 200mm ID

RS Stock No.: 279-9897Brand: NEUTRALManufacturers Part No.: HTM200P
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

NEUTRAL

Inside Diameter

170 → 200mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

170mm

Inside Diameter Maximum

200mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 170 → 200mm ID

P.O.A.

Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 170 → 200mm ID
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Inside Diameter

170 → 200mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

170mm

Inside Diameter Maximum

200mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

You may be interested in