IP67 8mm blue LED satin chrome recessed

RS Stock No.: 295-4634Brand: NEUTRAL
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Chrome

Length

32mm

View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

IP67 8mm blue LED satin chrome recessed

P.O.A.

IP67 8mm blue LED satin chrome recessed

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Chrome

Length

32mm