IP67 8mm yellow LED black chr recessed

RS Stock No.: 295-4684Brand: NEUTRAL
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Length

32mm

View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

IP67 8mm yellow LED black chr recessed

P.O.A.

IP67 8mm yellow LED black chr recessed

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Length

32mm