Jack Connector 6.35 mm Chassis Mount, PCB Mount Socket 3A

RS Stock No.: 208-3855Brand: NEUTRAL
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

NEUTRAL

Gender

Female

Size

6.35 mm

Mounting Type

Chassis Mount, PCB Mount

Body Orientation

Straight

Termination Method

PC Pins

Contact Plating

Tin

Current Rating

3A

Housing Material

PET

Voltage Rating

48 V dc

Colour

Black

Contact Material

Brass

Stock information temporarily unavailable.

P.O.A.

Jack Connector 6.35 mm Chassis Mount, PCB Mount Socket 3A

P.O.A.

Jack Connector 6.35 mm Chassis Mount, PCB Mount Socket 3A

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Gender

Female

Size

6.35 mm

Mounting Type

Chassis Mount, PCB Mount

Body Orientation

Straight

Termination Method

PC Pins

Contact Plating

Tin

Current Rating

3A

Housing Material

PET

Voltage Rating

48 V dc

Colour

Black

Contact Material

Brass