LED Panel Mount
RS Stock No.: 368-5020Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Dimensions
9.5 x 41mm
You may be interested in
RS PRO Red Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
LED Panel Mount
1
P.O.A.
LED Panel Mount
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Dimensions
9.5 x 41mm
You may be interested in
RS PRO Red Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
P.O.A.Each (ex VAT)