Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24 → 36V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Current Rating
15 → 16mA
Length
47mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24 → 36V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Current Rating
15 → 16mA
Length
47mm