LED,indicator,14mm mount,promi
RS Stock No.: 355-6916Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
23mcd
Length
21mm
Stock information temporarily unavailable.
P.O.A.
LED,indicator,14mm mount,promi
1
P.O.A.
LED,indicator,14mm mount,promi
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
23mcd
Length
21mm