LED,indicator,16mm mount,round
RS Stock No.: 339-2425Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
130V ac
Light Output Colour
White
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
6mA
Intensity
270mcd
Length
62.5mm
Stock information temporarily unavailable.
P.O.A.
LED,indicator,16mm mount,round
1
P.O.A.
LED,indicator,16mm mount,round
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
130V ac
Light Output Colour
White
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
6mA
Intensity
270mcd
Length
62.5mm