LED,indicator,recessed satin c

RS Stock No.: 194-600Brand: NEUTRAL
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

130V ac

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

5mA

Intensity

15mcd

Length

41mm

Stock information temporarily unavailable.

P.O.A.

LED,indicator,recessed satin c

P.O.A.

LED,indicator,recessed satin c

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

130V ac

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

5mA

Intensity

15mcd

Length

41mm