LED,midget flange,multi chip,2

RS Stock No.: 265-7939Brand: NEUTRAL
View all in Indicator Lamps

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

34mcd

Diameter

6.35mm

Length

16mm

Peak Wavelength

630nm

You may be interested in
View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

LED,midget flange,multi chip,2

P.O.A.

LED,midget flange,multi chip,2

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

34mcd

Diameter

6.35mm

Length

16mm

Peak Wavelength

630nm

You may be interested in