Long Nose Pliers, 165 mm Overall

RS Stock No.: 479-5730Brand: NEUTRAL
View all in Pliers

Technical documents

Specifications

Brand

NEUTRAL

Overall Length

165 mm

Cutting Capacity

Medium Hard Wire: 1.6 mm; Steel Wire: 1.6 mm

Material

Chrome Vanadium Steel

View all in Pliers

Stock information temporarily unavailable.

P.O.A.

Long Nose Pliers, 165 mm Overall

P.O.A.

Long Nose Pliers, 165 mm Overall

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Overall Length

165 mm

Cutting Capacity

Medium Hard Wire: 1.6 mm; Steel Wire: 1.6 mm

Material

Chrome Vanadium Steel