Male clamp lever w/black handle,M12x50mm

RS Stock No.: 268-8983Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Colour

Black

You may be interested in
RS PRO Clamping Lever, M12 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)

P.O.A.

Male clamp lever w/black handle,M12x50mm

P.O.A.

Male clamp lever w/black handle,M12x50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M12 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Colour

Black

You may be interested in
RS PRO Clamping Lever, M12 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)