Male clamp lever w/black handle,M6x10mm
RS Stock No.: 268-8668Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
10mm
Handle Material
Fibreglass Reinforced Nylon
Shaft Material
Stainless Steel
Length
75mm
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Male clamp lever w/black handle,M6x10mm
1
P.O.A.
Male clamp lever w/black handle,M6x10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
10mm
Handle Material
Fibreglass Reinforced Nylon
Shaft Material
Stainless Steel
Length
75mm
Colour
Black