Male clamp lever w/black handle,M6x10mm

RS Stock No.: 268-9043Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

10mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

50mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M6 x 10mm
P.O.A.Each (In a Pack of 2) (ex VAT)

P.O.A.

Male clamp lever w/black handle,M6x10mm

P.O.A.

Male clamp lever w/black handle,M6x10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M6 x 10mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

10mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

50mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M6 x 10mm
P.O.A.Each (In a Pack of 2) (ex VAT)