Male clamp lever w/orange handle,M10x20

RS Stock No.: 268-8832Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

92.5mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M10 x 20mm
P.O.A.Each (In a Pack of 2) (ex VAT)

P.O.A.

Male clamp lever w/orange handle,M10x20

P.O.A.

Male clamp lever w/orange handle,M10x20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M10 x 20mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

92.5mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M10 x 20mm
P.O.A.Each (In a Pack of 2) (ex VAT)