Mild Carbon Steel 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 36mm Pitch Diam, 28mm Hub Diam
RS Stock No.: 745-567Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
24
Material
Mild Carbon Steel
Bore Diameter
8mm
Pitch Diameter
36mm
Hub Diameter
28mm
Face Width
15mm
You may be interested in
RS PRO Steel 24 Teeth Spur Gear, 1.5 Module, 8 mm Bore Diam, 36 mm Pitch Diam, 28 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 36mm Pitch Diam, 28mm Hub Diam
1
P.O.A.
Mild Carbon Steel 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 36mm Pitch Diam, 28mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 24 Teeth Spur Gear, 1.5 Module, 8 mm Bore Diam, 36 mm Pitch Diam, 28 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
24
Material
Mild Carbon Steel
Bore Diameter
8mm
Pitch Diameter
36mm
Hub Diameter
28mm
Face Width
15mm
You may be interested in
RS PRO Steel 24 Teeth Spur Gear, 1.5 Module, 8 mm Bore Diam, 36 mm Pitch Diam, 28 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)