Mild Carbon Steel 30 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 60mm Pitch Diam, 50mm Hub Diam
RS Stock No.: 262-0870Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
30
Material
Mild Carbon Steel
Bore Diameter
12mm
Pitch Diameter
60mm
Hub Diameter
50mm
Face Width
20mm
You may be interested in
RS PRO Steel 30 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 60 mm Pitch Diam, 50 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 30 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 60mm Pitch Diam, 50mm Hub Diam
1
P.O.A.
Mild Carbon Steel 30 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 60mm Pitch Diam, 50mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 30 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 60 mm Pitch Diam, 50 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
30
Material
Mild Carbon Steel
Bore Diameter
12mm
Pitch Diameter
60mm
Hub Diameter
50mm
Face Width
20mm
You may be interested in
RS PRO Steel 30 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 60 mm Pitch Diam, 50 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)